Festo EMMT-ST Series Servo Motor Stepper Motor 48V, 0.63Nm Torque, 1.8 °

Subtotal (1 unit)*

£168.18

(exc. VAT)

£201.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.18

*price indicative

RS Stock No.:
827-239
Mfr. Part No.:
EMMT-ST-42-L-R
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Servo Motor

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

0.63Nm

Voltage

48V

Current Rating

3.4A

IP Rating

IP40, IP65

Number of Pole Pairs

50

Standards/Approvals

cULus, EU RoHS, RCM, UL E342973

Resistance Per Phase

0.6Ω

Output Speed

3200rpm

Series

EMMT-ST

Detent Torque

0.63nm

COO (Country of Origin):
BG

Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 0.63Nm Motor Holding Torque - EMMT-ST-42-L-R, Numeric Part Number: 8156167


This stepper motor provides precise incremental rotary movement for automation and positioning tasks within industrial environments. Designed for continuous duty and specified to operate from a 48V supply, it tolerates a wide ambient range and can be mounted in any orientation. The motor incorporates hybrid connection technology and offers options for increased housing protection, supporting integration into systems where controlled speed and repeatable step angles are required.

Features and Benefits:


• 1.8° step angle delivers accurate positional increments
• 3200rpm maximum rotational speed supports high-throughput motion
• 3.4A nominal motor current enables sustained torque delivery
• 0.6Ω phase resistance reduces phase voltage drop
• IP65 rated motor housing protects connection area

Applications


• Suitable for precise conveyor indexing systems
• Ideal for pick-and-place automation units
• Used with rotary tables requiring repeatable steps
• Can be used for laboratory instrument positioning
• Suitable for transportable machinery with vibration exposure

What ambient temperatures can it operate within?


It operates between -15°C and 40°C with storage from -20°C to 70°C and may be used up to 80°C with a derating of -2%/°C.

How does altitude affect performance?


Installation up to 4000m is possible, with performance reduced by -1.0% per 100m above 1000m.

What are the electrical winding characteristics?


Phase winding resistance is 0.6Ω, inductance 0.8mH, and the electrical time constant is 1.3ms.

What braking capabilities are provided?


An integrated holding brake runs on 24V DC, consumes 0.34A, and has separation and closing times ≤28ms and ≤41ms respectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy