Festo EMMT-ST Series Servo Motor Stepper Motor 48V, 0.63Nm Torque, 1.8 °
- RS Stock No.:
- 827-241
- Mfr. Part No.:
- EMMT-ST-42-L-RB
- Brand:
- Festo
Subtotal (1 unit)*
£326.93
(exc. VAT)
£392.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.93 |
*price indicative
- RS Stock No.:
- 827-241
- Mfr. Part No.:
- EMMT-ST-42-L-RB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Servo Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.63Nm | |
| Voltage | 48V | |
| Current Rating | 3.4A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Resistance Per Phase | 0.6Ω | |
| Output Speed | 3200rpm | |
| Series | EMMT-ST | |
| Detent Torque | 0.63nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Servo Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.63Nm | ||
Voltage 48V | ||
Current Rating 3.4A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Resistance Per Phase 0.6Ω | ||
Output Speed 3200rpm | ||
Series EMMT-ST | ||
Detent Torque 0.63nm | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 0.63Nm Holding Torque - EMMT-ST-42-L-RB, Numeric Part Number: 8156170
This stepper motor provides precise positional control for industrial automation and motion systems. It operates at a nominal DC voltage of 48V and is rated for continuous operation within standard ambient ranges. The unit supports high-speed stepping and is designed for varied mounting orientations with protection against shaft-facing contamination. Electrical connection is via a 12-core hybrid plug and it meets recognised safety and environmental directives for industrial installations.
Features and Benefits:
• 1.8° step angle delivers fine positional resolution
• 3200rpm maximum rotational speed enables Faster indexing
• 3.4A nominal current supports sustained torque delivery
• 0.6Ω phase resistance reduces voltage drop in drives
• IP65 for housing protects electronics in harsh environments
• 3200rpm maximum rotational speed enables Faster indexing
• 3.4A nominal current supports sustained torque delivery
• 0.6Ω phase resistance reduces voltage drop in drives
• IP65 for housing protects electronics in harsh environments
Applications
• Suitable for precision indexing tables in assembly lines
• Ideal for feed systems requiring high-speed steps
• Used with closed-loop controllers for servo-class control
• Can be used for packaging machines needing Compact motors
• Suitable for transport-grade installations with vibration exposure
• Ideal for feed systems requiring high-speed steps
• Used with closed-loop controllers for servo-class control
• Can be used for packaging machines needing Compact motors
• Suitable for transport-grade installations with vibration exposure
What temperature ranges can the unit withstand during operation?
It operates between -15°C and 40°C with allowance for up to 80°C under derating of -2% per °C.
How does altitude affect performance?
Above 1000 m a derating of -1.0% per 100 m is required, with a maximum installation height of 4000 m.
What braking characteristics are provided for safety stops?
The integral brake uses 24V DC, consumes 0.34A, and has separation and closing times of ≤28 MS and ≤41 MS respectively.
What mechanical loads can the shaft tolerate?
The shaft permits axial loads up to 10 N and radial loads up to 28 N without exceeding specifications.
Related links
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT-ST Series R Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft


