Festo EMMT-ST Series Servo Motor Stepper Motor 48V, 0.63Nm Torque, 1.8 °

Subtotal (1 unit)*

£364.60

(exc. VAT)

£437.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.60

*price indicative

RS Stock No.:
827-250
Mfr. Part No.:
EMMT-ST-57-L-RB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Sub Type

Servo Motor

Step Angle

1.8°

Holding Torque

0.63Nm

Voltage

48V

Current Rating

5.2A

IP Rating

IP40, IP65

Number of Pole Pairs

50

Resistance Per Phase

0.26Ω

Standards/Approvals

cULus, EU RoHS, RCM, UL E342973

Output Speed

1500rpm

Detent Torque

1.86nm

Series

EMMT-ST

COO (Country of Origin):
BG

Festo EMMT-ST Series Stepper Motor, 48V nominal operating voltage, 0.63Nm holding torque - EMMT-ST-57-L-RB, Numeric Part Number: 8156182


This stepper motor is a servo‑type actuator designed for precise position control in industrial settings. It operates from a 48V DC supply and performs reliably over a wide ambient range with derating for high temperatures and installation heights. The motor features hybrid connector electrical interfacing and is intended for continuous‑duty applications where step‑wise motion and repeatable torque are required.

Features and Benefits:


• 1.8° step angle for accurate incremental positioning
• 50 pole pairs for fine resolution and smooth motion
• 1500 rpm maximum rotational speed for moderate‑speed tasks
• 0.26 Ω phase resistance enabling efficient current flow
• 5.2 A nominal current supporting sustained holding torque

Applications


• Used with CNC equipment requiring precise indexing
• Suitable for automated assembly requiring repeatable steps
• Ideal for robotics requiring controlled low‑speed torque
• Can be used for conveyor indexing in production lines
• Used for laboratory motion stages needing fine resolution

What thermal limits apply during continuous operation?


The winding may reach 130 °C and the motor has a thermal time constant of 30 min for heat dissipation.

How does altitude affect performance?


Above 1,000 m a derating of -1.0% per 100 m applies and installation up to 4,000 m is permitted.

What ingress protection is provided for harsh environments?


The shaft region is rated IP40 while the housing including connections is sealed to IP65.

What are the brake electrical characteristics?


The holding brake operates at 24V DC, consumes 0.38 A, and has a Coil resistance of 63.8 Ω.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy