Festo EMMT Series Hybrid Stepper Motor 48V, 6.6Nm Torque, 1.8 °, 87 mm Frame, 11 mm Shaft
- RS Stock No.:
- 852-580
- Mfr. Part No.:
- EMMT-ST-87-M-RMB
- Brand:
- Festo
Subtotal (1 unit)*
£619.27
(exc. VAT)
£743.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £619.27 |
*price indicative
- RS Stock No.:
- 852-580
- Mfr. Part No.:
- EMMT-ST-87-M-RMB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 6.6Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Frame Size | 87 mm | |
| Shaft Diameter | 11mm | |
| Current Rating | 7.5A | |
| Shaft Length | 30mm | |
| IP Rating | IP40 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Depth | 87mm | |
| Resistance Per Phase | 0.27Ω | |
| Width | 87mm | |
| Output Speed | 140rpm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 6.6Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Frame Size 87 mm | ||
Shaft Diameter 11mm | ||
Current Rating 7.5A | ||
Shaft Length 30mm | ||
IP Rating IP40 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Depth 87mm | ||
Resistance Per Phase 0.27Ω | ||
Width 87mm | ||
Output Speed 140rpm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 87mm Frame Size, 48V Voltage - EMMT-ST-87-M-RMB, Numeric Part Number: 8156196
This stepper motor converts electrical pulses into precise rotary motion for industrial control and positioning tasks. It is a hybrid design intended for panel mounting and suited to applications requiring measured incremental rotation at moderate speeds. The unit delivers controlled stepping performance with a standard step angle and provides accessible shaft interfaces for integration into mechanical systems.
Features and Benefits:
• 1.8° step angle delivers accurate incremental positioning
• 6.6Nm holding torque enables firm load retention
• 48V 7.5A rating supports higher-torque drive systems
• 140rpm maximum speed permits moderate rotational throughput
• 0.27Ω resistance per phase reduces voltage drop under load
• 6.6Nm holding torque enables firm load retention
• 48V 7.5A rating supports higher-torque drive systems
• 140rpm maximum speed permits moderate rotational throughput
• 0.27Ω resistance per phase reduces voltage drop under load
Applications
• Suitable for CNC indexing and low-speed rotary tables
• Ideal for automated valve actuation in control panels
• Used with motion controllers for pick-and-place systems
• Can be used for lab instrumentation requiring repeatable motion
• Useful in conveyor indexing and machine tool fixtures
• Ideal for automated valve actuation in control panels
• Used with motion controllers for pick-and-place systems
• Can be used for lab instrumentation requiring repeatable motion
• Useful in conveyor indexing and machine tool fixtures
What shaft Interface dimensions are available for mechanical coupling?
The output shaft has an 11mm diameter with a 30mm exposed length suitable for common couplings.
How does the device cope with protection and mounting requirements?
It uses panel-mount attachment and an IP40 enclosure rating for protection against solid objects larger than 1mm.
What electrical and magnetic configuration determines stepping behaviour?
It is a hybrid design with 50 pole pairs and per-phase resistance of 0.27 Ω influencing current draw and step response.
Which approvals cover its conformity to safety and materials standards?
The unit holds CE, cULus and RoHS recognitions along with IEC 60034 and UL E342973 listings.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft


