Festo EMMT Series Hybrid Stepper Motor 48V, 2.4Nm Torque, 1.8 °, 87 mm Frame, 11 mm Shaft

Subtotal (1 unit)*

£588.08

(exc. VAT)

£705.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£588.08

*price indicative

RS Stock No.:
852-578
Mfr. Part No.:
EMMT-ST-87-S-RMB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Hybrid

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

2.4Nm

Voltage

48V

Frame Size

87 mm

Mount Type

Panel Mount

Shaft Diameter

11mm

Current Rating

7.8A

Shaft Length

30mm

IP Rating

IP40

Number of Pole Pairs

50

Standards/Approvals

CE, cULus, IEC 60034, RCM, RoHS, UL E342973

Resistance Per Phase

0.13Ω

Depth

87mm

Width

87mm

Output Speed

800rpm

Series

EMMT

COO (Country of Origin):
BG

Festo EMMT Series Stepper Motor, 48V Supply Voltage, 1.8° Step Angle - EMMT-ST-87-S-RMB, Numeric Part Number: 8156190


This stepper motor is a hybrid electrical actuator designed for precise position and speed control in industrial systems. It operates from a 48V supply and delivers fine incremental motion via a 1.8° step angle, suitable for applications requiring controlled rotary movement. The unit is built for panel mounting with an accessible shaft and moderate ingress protection for indoor automation environments.

Features and Benefits:


• 2.4Nm holding torque provides stable positioning under load
• 7.8A current rating enables higher torque delivery during operation
• 800rpm output speed supports Faster indexing and Rapid movements
• 0.13Ω resistance per phase reduces voltage drop in drives
• 11mm shaft diameter allows robust coupling to driven components

Applications


• Suitable for CNC indexing and low-inertia rotary stages
• Ideal for pick-and-place equipment in production lines
• Used with servo-drive systems requiring precise step control
• Can be used for automated valve actuation in panels
• Suitable for lab instrumentation requiring repeatable motion

What shaft length is available for mounting clearances?


The protruding shaft measures 30mm to facilitate coupling and clearance.

How large is the motor frame for enclosure planning?


The motor has an 87mm frame width and depth for footprint considerations.

What ingress protection does it provide for panel installation?


The enclosure carries an IP40 rating indicating protection from solid objects larger than 1mm but not from liquids.

How many pole pairs affect its electromagnetic resolution?


The design uses 50 pole pairs which influences its incremental torque characteristics.

Which safety and environmental approvals does it hold?


Certification includes CE, cULus, IEC 60034, RCM, RoHS and UL E342973.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy