Festo EMMT Series Hybrid Stepper Motor 48V, 6.6Nm Torque, 1.8 °, 87 mm Frame, 11 mm Shaft

Subtotal (1 unit)*

£459.83

(exc. VAT)

£551.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£459.83

*price indicative

RS Stock No.:
852-579
Mfr. Part No.:
EMMT-ST-87-M-RM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Hybrid

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

6.6Nm

Voltage

48V

Frame Size

87 mm

Mount Type

Panel Mount

Shaft Diameter

11mm

Current Rating

7.5A

Shaft Length

30mm

IP Rating

IP40

Number of Pole Pairs

50

Width

87mm

Standards/Approvals

CE, cULus, IEC 60034, RCM, RoHS, UL E342973

Resistance Per Phase

0.27Ω

Depth

87mm

Output Speed

140rpm

Series

EMMT

COO (Country of Origin):
BG

Festo EMMT Series Stepper Motor, 48V Voltage, 6.6Nm Holding Torque - EMMT-ST-87-M-RM, Numeric Part Number: 8156193


This stepper motor provides precise incremental motion control for industrial positioning and automation tasks. It operates from a 48V supply and delivers consistent stepping performance suited to panel-mounted installations in factory equipment and motion systems. The unit meets multiple safety and regulatory standards and is designed for environments where repeatable torque and controlled low-speed rotation are required.

Features and Benefits:


• 1.8° step angle delivers accurate position increments
• 6.6Nm holding torque maintains shaft position under load
• 7.5A current rating supports high-current drives
• 0.27Ω resistance per phase reduces voltage-drop losses
• 50 pole pairs enable fine microstepping and smooth motion

Applications


• Suitable for precision conveyor indexing systems
• Ideal for CNC Axis control in small machinery
• Used with rotary tables for repeatable positioning
• Can be used for automated assembly feeders
• Used for laboratory test rigs requiring controlled rotation

What shaft dimensions affect coupling choices?


The shaft has an 11mm diameter and 30mm protrusion allowing direct coupling with standard 11mm bore couplings.

How should the device be mounted in control panels?


It is designed for panel mounting and has a Compact 87mm frame suitable for standard panel cut-outs.

What ingress protection and environmental barrier exists?


The enclosure provides IP40 protection, which guards against solid objects but not water ingress.

Which certifications confirm regulatory compliance?


It carries CE, RoHS and UL listings alongside cULus and IEC 60034 approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy