Festo EMMT Series Hybrid Stepper Motor 48V, 2.4Nm Torque, 1.8 °, 87 mm Frame, 11 mm Shaft

Subtotal (1 unit)*

£428.63

(exc. VAT)

£514.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£428.63

*price indicative

RS Stock No.:
852-577
Mfr. Part No.:
EMMT-ST-87-S-RM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Stepper Motor

Sub Type

Hybrid

Step Angle

1.8°

Holding Torque

2.4Nm

Voltage

48V

Frame Size

87 mm

Mount Type

Panel Mount

Shaft Diameter

11mm

Current Rating

7.8A

Shaft Length

30mm

IP Rating

IP40

Number of Pole Pairs

50

Standards/Approvals

CE, cULus, IEC 60034, RCM, RoHS, UL E342973

Depth

87mm

Resistance Per Phase

0.13Ω

Width

87mm

Output Speed

800rpm

Series

EMMT

COO (Country of Origin):
BG

Festo EMMT Series Stepper Motor, 48V Voltage, 1.8° Step Angle - EMMT-ST-87-S-RM, Numeric Part Number: 8156187


This stepper motor delivers precise incremental motion for controlled positioning tasks in industrial systems. It is a hybrid design intended for panel mounting and operates with a nominal 48V supply to drive applications requiring stepwise rotation at moderate speeds. The construction supports common workshop and factory environments where ingress protection to IP40 is acceptable.

Features and Benefits:


• 2.4Nm holding torque provides firm rotor retention under load
• 7.8A current rating enables sustained torque delivery
• 1.8° step angle offers fine position resolution for accurate motion
• 0.13Ω resistance per phase reduces voltage drop across windings
• 800rpm maximum speed supports moderate-speed positioning tasks

Applications


• Suitable for precision indexing tables in production lines
• Ideal for automated valve positioning systems
• Used with motion controllers in pick-and-place machines
• Can be used for Camera pan systems requiring stepwise control
• Used for laboratory automation requiring repeatable rotation

What shaft Interface dimensions are available for coupling?


The motor provides an 11mm shaft diameter with a 30mm shaft length for direct coupling.

Which certifications ensure conformity with electrical standards?


It holds CE and RoHS approvals alongside cULus and IEC 60034 recognitions.

What mounting arrangement is required for installation?


The device is designed for panel-mount installation using its 87mm frame interface.

How many pole pairs and what rotational behaviour can be expected?


It contains 50 pole pairs and can operate up to 800rpm under rated conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy