Festo EMMB Series Stepper Motor 48V, 1.8Nm Torque, 1.8 °, 6.35 mm Shaft
- RS Stock No.:
- 852-192
- Mfr. Part No.:
- EMMB-ST-57-L-S
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£101.68
(exc. VAT)
£122.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.68 |
*price indicative
- RS Stock No.:
- 852-192
- Mfr. Part No.:
- EMMB-ST-57-L-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.8Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 2.9A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | IEC 60034 | |
| Resistance Per Phase | 0.26Ω | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.8Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Current Rating 2.9A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals IEC 60034 | ||
Resistance Per Phase 0.26Ω | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor delivers precise control and reliable performance, Ideal for varied applications in automation and engineering fields. Its robust design ensures efficient operation within specified parameters.
Operates within ambient temperatures of -15 °C to 40 °C
Rated for storage temperatures from -20 °C to 70 °C
IP20 protection degree with an IP40 rating for the motor shaft
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft


