CRC 400 ml RAL 5017 Blue Gloss Spray Paint
- RS Stock No.:
- 174-154
- Mfr. Part No.:
- 32155
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £10.29 |
| 6 - 14 | £9.87 |
| 15 + | £9.66 |
*price indicative
- RS Stock No.:
- 174-154
- Mfr. Part No.:
- 32155
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Metal, Wood | |
| Product Type | Spray Paint | |
| Colour | Blue | |
| RAL Code | RAL 5017 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | NFX 08-003 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Metal, Wood | ||
Product Type Spray Paint | ||
Colour Blue | ||
RAL Code RAL 5017 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals NFX 08-003 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Gloss Finish - 32155
This high-quality acrylic spray paint is designed for versatile applications both indoors and outdoors. Available in a 400ml spray can, this durable blue spray paint delivers a glossy finish, ideal for enhancing various surfaces including metal. The paint is characterised by its fast-drying properties, ensuring efficient usage in both professional and DIY projects.
Features & Benefits
• Gloss finish enhances surface aesthetics and durability
• RAL 5017 colour ensures vibrant and consistent results
• Versatile use for both metal and non-metal surfaces
• Pressurised can allows for precise usage
Applications
• Used for painting metal surfaces in industrial settings
• Ideal for automotive detailing and repair tasks
• Perfect for DIY home improvement projects
• Utilised in craft and hobby for detailed work
How does the fast-drying feature benefit project timelines?
Fast-drying capabilities allow for a quick turnaround, enabling users to complete multiple projects in a shorter time frame without lengthy delays between applications. This is particularly beneficial in professional settings where time efficiency is crucial.
What safety precautions should be taken when using this spray paint?
It's essential to ensure adequate ventilation while using the spray paint and avoid exposure to heat sources. Additionally, protective gloves and eyewear should be worn to prevent skin and eye irritation.
Is this spray paint suitable for outdoor use?
Yes, this spray paint is designed for both indoor and outdoor applications, making it suitable for various environmental conditions without compromising its finish or durability.
ACRYL RAL marking paint
Anti-rust acrylic paint.
High-quality, quick-drying, glossy acrylic paint.
May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.
This range covers all your needs for applications in industry, DIY, etc.
Available in RAL, high temperature, metallic, primary and chromed colours.
Standards
NFX 08-003
Related links
- CRC 400 ml RAL 5015 Blue Gloss Spray Paint
- CRC 400 ml RAL 5012 Blue Gloss Spray Paint
- CRC 400 ml RAL 5002 Blue Gloss Spray Paint
- CRC 400 ml RAL 5010 Blue Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 8011 Brown Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
