CRC 400 ml RAL 5002 Blue Gloss Spray Paint

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£11.24

(exc. VAT)

£13.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£11.24
6 - 14£10.79
15 +£10.57

*price indicative

RS Stock No.:
131-6344
Mfr. Part No.:
11681
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Spray Paint

Compatible Materials

Metal, Wood

Colour

Blue

RAL Code

RAL 5002

Finish

Gloss

Base Material

Acrylic, Liquid

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acrylic Paint

RoHS Status: Exempt

COO (Country of Origin):
DE

CRC Spray Paint, 400ml Can size, Gloss Finish - 11681


This spray paint is a high-quality 400ml aerosol containing blue acrylic paint, specifically formulated for excellent coverage and a glossy finish. It boasts a RAL 5017 colour, perfect for achieving vibrant and long-lasting results on various surfaces. Designed to dry quickly and offer exceptional UV resistance, this product is ideal for both industrial and DIY applications.

Features & Benefits


• Fast-drying formulation reduces waiting time between coats

• High gloss finish enhances appearance and durability

• UV-resistant properties maintain colour integrity outdoors

• Contains no heavy metals, promoting safer use

• Good covering ability minimises the need for multiple applications

Applications


• Used for repairing lacquered surfaces across industries

• Suitable for a variety of hard surfaces including metal and wood

• Ideal for automotive refinishing and maintenance tasks

• Great for creative projects requiring durable colour

• Recommended for preventative coating on outdoor equipment

How should this spray paint be prepared before application?


It is essential to shake the can thoroughly until the agitator ball moves freely. This ensures the paint is well-mixed for optimal performance.

What type of surface is this spray paint compatible with?


This product is suitable for use on a wide range of hard surfaces, particularly metals, providing good adhesion when properly applied.

How long does it take for the paint to dry completely?


The active product dries within 60 minutes, allowing for efficient multi-coat applications with an interval of 3 to 5 minutes between them.

Can this spray paint be used indoors?


It is advised to avoid using it on live or sensitive electronic equipment, but it is suitable for general indoor applications on hard surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy