CRC 400 ml RAL 5015 Blue Gloss Spray Paint

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
174-227
Mfr. Part No.:
30476
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Compatible Materials

Wood, Metal

Product Type

Spray Paint

Colour

Blue

RAL Code

RAL 5015

Finish

Gloss

Base Material

Acrylic

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acrylic Paint

COO (Country of Origin):
DE

ACRYL RAL marking paint


Anti-rust acrylic paint.

High-quality, quick-drying, glossy acrylic paint.

May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.

This range covers all your needs for applications in industry, DIY, etc.

Available in RAL, high temperature, metallic, primary and chromed colours.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy