JST Splice Connector, Silver 16 AWG
- RS Stock No.:
- 555-469
- Mfr. Part No.:
- 1-SD
- Brand:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
£3.93
(exc. VAT)
£4.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.93 | £0.039 |
*price indicative
- RS Stock No.:
- 555-469
- Mfr. Part No.:
- 1-SD
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Splice Connector | |
| Overall Length | 15.2mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Splice Connector | ||
Overall Length 15.2mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
