JST Splice Connector 10 AWG
- RS Stock No.:
- 555-521
- Mfr. Part No.:
- 5.5-SD
- Brand:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
£10.04
(exc. VAT)
£12.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.04 | £0.10 |
*price indicative
- RS Stock No.:
- 555-521
- Mfr. Part No.:
- 5.5-SD
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Splice Connector | |
| Overall Length | 17.8mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Splice Connector | ||
Overall Length 17.8mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
