JST Splice Connector, Uninsulated

Image representative of range

Subtotal (1 pack of 100 units)*

£2.37

(exc. VAT)

£2.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2.37£0.024

*price indicative

RS Stock No.:
555-524
Distrelec Article No.:
302-61-025
Mfr. Part No.:
C-0.5A
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Splice Connector

Overall Length

12mm

Diameter

1.2mm

Insulation

Uninsulated

Standards/Approvals

No

COO (Country of Origin):
BE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy