TE Connectivity, SOLIS 16-14 RECT SLOT 4 Terminal, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 503-279
- Distrelec Article No.:
- 304-60-992
- Mfr. Part No.:
- 130529
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£238.20
(exc. VAT)
£285.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £238.20 | £0.119 |
*price indicative
- RS Stock No.:
- 503-279
- Distrelec Article No.:
- 304-60-992
- Mfr. Part No.:
- 130529
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Overall Length | 14.85mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Uninsulated | |
| Series | SOLIS 16-14 RECT SLOT 4 | |
| Contact Plating | Tin | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Overall Length 14.85mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Uninsulated | ||
Series SOLIS 16-14 RECT SLOT 4 | ||
Contact Plating Tin | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed with precision to meet the demanding needs of various electrical applications. Crafted to ensure reliable connectivity, this product offers exceptional performance and durability. Engineered for seamless integration, it enhances the efficiency of your electronic systems. With a robust construction, it serves as a reliable solution for professionals seeking superior functionality and compliance in components. The SOLIS series reflects a commitment to innovation and excellence, ensuring that users receive a product that meets rigorous industry standards.
Provides exceptional signal integrity for critical connections
Designed to withstand harsh environmental conditions
Compatible with a diverse range of applications for versatility
Offers easy installation with intuitive design features
Incorporates advanced materials for added reliability and longevity
Meets stringent compliance requirements for industry regulations
Related links
- TE Connectivity 2.54 mm Stud Size 12 AWG 10 AWG Wire Size
- Molex Uninsulated, Tin 14 AWG
- TE Connectivity Grey Tin 14 AWG
- TE Connectivity 5/8 in Stud Size
- TE Connectivity Uninsulated, Tin 14 AWG
- RS PRO Butt Splice Connector Uninsulated, Tin 14 AWG
- RS PRO Open Barrel Bullet Connector Tin 14 AWG
- TE Connectivity Uninsulated, Tin 14 AWG
