TE Connectivity, SOLIS Uninsulated Terminal, 2.54 mm Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 795-836
- Mfr. Part No.:
- 330216
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£242.70
(exc. VAT)
£291.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £242.70 | £2.427 |
*price indicative
- RS Stock No.:
- 795-836
- Mfr. Part No.:
- 330216
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | SOLIS | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.54mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 12.7mm | |
| Stud Size | 2.54 mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 990μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series SOLIS | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.54mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 12.7mm | ||
Stud Size 2.54 mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 990μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Rectangular Tongue Terminal is designed for efficient electrical connections in a Compact form. It serves to securely attach wires, ensuring reliable performance in various industrial applications.
Constructed for wire sizes of 12 – 10 AWG
Features a #2 stud for versatile compatibility
Closed barrel design enhances durability
Tin plating facilitates optimal conductivity
Uninsulated option allows for specific application needs
Capable of operating in temperatures from 0 to 170 °C
Packaged in quantities of 500 for convenient use
Related links
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Crimp Ring Terminal Silver
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity 10 mm Stud Size 12 AWG 10 AWG Wire Size
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
