TE Connectivity, 52019 Butt Base Strip, Natural, Uninsulated, Tin 3 AWG
- RS Stock No.:
- 482-352
- Distrelec Article No.:
- 304-64-584
- Mfr. Part No.:
- 52019
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£262.20
(exc. VAT)
£314.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £262.20 | £32.775 |
*price indicative
- RS Stock No.:
- 482-352
- Distrelec Article No.:
- 304-64-584
- Mfr. Part No.:
- 52019
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Base Strip | |
| Overall Length | 50.42mm | |
| Diameter | 0.635in | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 3AWG | |
| Colour | Natural | |
| Series | 52019 | |
| Contact Length | 50.42mm | |
| Contact Material | Copper | |
| Termination Type | Open Barrel | |
| Contact Plating | Tin | |
| Thickness | 2.97mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Base Strip | ||
Overall Length 50.42mm | ||
Diameter 0.635in | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 3AWG | ||
Colour Natural | ||
Series 52019 | ||
Contact Length 50.42mm | ||
Contact Material Copper | ||
Termination Type Open Barrel | ||
Contact Plating Tin | ||
Thickness 2.97mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt splice connector is expertly designed for seamless integration in various electrical applications. With compatibility for both solid and stranded wire types, it presents a versatile solution for joining wires securely and efficiently. Its robust construction is tailored for high-performance demands, ensuring durability and reliability in any setting. The copper plating enhances conductivity, maximising efficiency and performance, while the uninsulated design allows for straightforward installation in diverse environments. This product is ideal for use in both commercial and industrial applications, offering peace of mind with its high-quality standards and compliance certifications.
Offers compatibility with a wide range of discrete wire types
Constructed with open barrel design for easy wire insertion
Delivers exceptional durability for long-lasting performance
Ensures optimal electrical conductivity through copper base material
Designed to accommodate various wire sizes effectively
Backed by compliance with EU regulations for added assurance
Available in convenient packaging, promoting ease of use
