TE Connectivity, 50271 Open Barrel Base Strip, Natural, Uninsulated, Silver 14 AWG
- RS Stock No.:
- 476-654
- Distrelec Article No.:
- 304-47-419
- Mfr. Part No.:
- 50271
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£153.28
(exc. VAT)
£183.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.28 | £4.379 |
*price indicative
- RS Stock No.:
- 476-654
- Distrelec Article No.:
- 304-47-419
- Mfr. Part No.:
- 50271
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Base Strip | |
| Splice Type | Open Barrel | |
| Overall Length | 57.4mm | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Natural | |
| Series | 50271 | |
| Contact Length | 57.4mm | |
| Termination Type | Crimp | |
| Contact Plating | Silver | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Base Strip | ||
Splice Type Open Barrel | ||
Overall Length 57.4mm | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Natural | ||
Series 50271 | ||
Contact Length 57.4mm | ||
Termination Type Crimp | ||
Contact Plating Silver | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity Flag Relay is a superior quality wire splice designed for reliable connections in electrical applications. Featuring a serrated design tailored for optimal grip, this uninsulated splice is specifically crafted for discrete, stranded wire types ranging from 16 to 14 AWG. With a robust open barrel construction, it simplifies the crimping process while ensuring secure connections, making it ideal for a variety of use cases. At 57.4 mm in length, this splice not only meets stringent industry standards but also aligns with the latest compliance regulations. Whether you're working on automotive, industrial, or electronic projects, this splice provides the quality assurance and performance needed in today's demanding environments.
Designed for ease of installation, reducing assembly time
Serrated structure enhances conductivity and wire retention
Compatible with a broad range of wire sizes for versatile use
Constructed from silver-plated material for improved corrosion resistance
Meets industry compliance standards ensuring product reliability
Non-insulation support ensures straightforward connection methods
Low halogen content contributes to environmentally friendly use
Facilitates a clean, professional finish in electrical assemblies
Related links
- TE Connectivity Natural Tin 10 AWG
- TE Connectivity Natural Tin 3 AWG
- TE Connectivity Natural Tin 14 AWG
- TE Connectivity Natural Tin
- TE Connectivity Natural Tin 12 AWG
- RS PRO Open Barrel Bullet Connector Tin 14 AWG
- JST 4 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- RS PRO Uninsulated Fork Terminal 4.3 mm Stud Size, Silver
