TE Connectivity, 52745 Parallel Base Strip, Natural, Uninsulated, Tin
- RS Stock No.:
- 478-299
- Distrelec Article No.:
- 304-47-435
- Mfr. Part No.:
- 52745
- Brand:
- TE Connectivity
Subtotal (1 pack of 35 units)*
£175.70
(exc. VAT)
£210.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.70 | £5.02 |
*price indicative
- RS Stock No.:
- 478-299
- Distrelec Article No.:
- 304-47-435
- Mfr. Part No.:
- 52745
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Product Type | Base Strip | |
| Overall Length | 11.4mm | |
| Diameter | 5.69mm | |
| Insulation | Uninsulated | |
| Colour | Natural | |
| Contact Length | 11.3mm | |
| Series | 52745 | |
| Contact Material | Copper | |
| Termination Type | Open Barrel | |
| Contact Plating | Tin | |
| Thickness | 1.38mm | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Product Type Base Strip | ||
Overall Length 11.4mm | ||
Diameter 5.69mm | ||
Insulation Uninsulated | ||
Colour Natural | ||
Contact Length 11.3mm | ||
Series 52745 | ||
Contact Material Copper | ||
Termination Type Open Barrel | ||
Contact Plating Tin | ||
Thickness 1.38mm | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Parallel splice is engineered for robust electrical connections, ensuring reliability in a variety of applications. Crafted from high-quality copper, its open barrel design accommodates solid and stranded wires, making it a versatile solution for both discrete and aluminium wire types. With a compact length of 11.3 mm, it is designed to fit seamlessly within space-constrained environments. The splice is packaged in boxes of 100, allowing for efficient usage in larger projects. Benefiting from excellent operational temperature range capabilities, it resists extreme conditions from -65 to 175 °C. This product combines innovation with functionality, serving as an essential component for electrical engineers and technicians.
Copper construction ensures superior conductivity and durability
Open barrel design simplifies wire insertion and enhances connection security
Compatible with both solid and stranded wire types for versatile applications
Designed for aluminium and discrete wire types, expanding usability options
Compact dimensions enable easy integration into tight spaces
Packaged in quantities of 100, ideal for larger projects
Operates effectively across a wide temperature range for diverse environmental conditions
Compliant with multiple directives, ensuring adherence to industry standards
