TE Connectivity, 35189 Butt Splice, Uninsulated, Tin

Subtotal (1 bag of 50 units)*

£252.68

(exc. VAT)

£303.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£252.68£5.054

*price indicative

RS Stock No.:
796-068
Mfr. Part No.:
35189
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice

Overall Length

32.13mm

Diameter

13.7mm

Insulation

Uninsulated

Series

35189

Contact Material

Copper

Contact Plating

Tin

Termination Type

Barrel

Thickness

1.85mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity insulated butt splice is designed for 2 AWG wire, accommodating 34 – 35 mm² configurations to provide reliable electrical connections. This splice is Ideal for use in discrete cabling applications due to its standard features.

Uninsulated design allows for efficient current flow without heat retention

Closed barrel structure ensures secure wire attachment for enhanced durability

Compatible with solid and stranded discrete wire types for flexible usage

Dimensions measure 32.13 mm in length, suitable for tight wiring spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy