Ecospill Ltd Coated Fabric Cover for Spill Control 26 L

Subtotal (1 unit)*

£156.29

(exc. VAT)

£187.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.29

*price indicative

RS Stock No.:
794-174
Mfr. Part No.:
LPDK457
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Control

Sub Type

Cover

Absorbent Capacity

26L

Application

Spill Control

Material

Coated Fabric

Colour

Yellow

For Use With

Pipe

RoHS Status: Exempt

COO (Country of Origin):
US
The Ecospill Ltd pipe drip diverter is an essential solution for managing water leaks from damaged pipework. Designed to channel water away from personnel and machinery, it significantly minimises the risk of slip hazards in the workplace. Featuring a robust 457mm opening, the diverter captures overhead leaks effectively, allowing for safer environments and reducing potential accidents. Constructed from rugged, coated vinyl fabric, this diverter combines durability with functionality, making it an Ideal accessory for spill preparedness in any industrial setting.

Large 457mm diameter opening efficiently captures water from overhead leaks

Rugged, coated vinyl fabric construction ensures long-lasting durability

Bottom fitting connects to a drainage hose to facilitate easy water collection

Lightweight design at just 1kg allows for easy handling and installation

Maximises safety by reducing slip hazards caused by water leaks

Supports a maximum load of up to 50kg, making it suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy