Justrite PVC Coated Fabric Drum Tray for Spill Control, 44g Capacity
- RS Stock No.:
- 206-199
- Mfr. Part No.:
- JEN28422YL
- Brand:
- Justrite
Subtotal (1 unit)*
£311.26
(exc. VAT)
£373.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £311.26 |
*price indicative
- RS Stock No.:
- 206-199
- Mfr. Part No.:
- JEN28422YL
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Capacity | 44g | |
| Type | Drum Tray | |
| Application | Spill Control | |
| Material | PVC Coated Fabric | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Capacity 44g | ||
Type Drum Tray | ||
Application Spill Control | ||
Material PVC Coated Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Justrite EnGuard I PVC coated fabric provides broad UV and chemical resistance for quickly containing minor spills and leaks during temporary storage of drums, machine parts, batteries, and equipment. Lightweight and durable, the fabric features brass grommets in each corner for easy anchoring, though anchor stakes are not included. Optional grates can be ordered to keep products and machinery above fluid. Helps comply with EPA spill prevention regulations.
No assembly required simply unfold and use
Walls quickly spring back into place with no memory loss
Helps comply with EPA SPCC regulations
Walls quickly spring back into place with no memory loss
Helps comply with EPA SPCC regulations
Related links
- Justrite PVC Coated Fabric Drum Tray for Spill Control, 40g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 5856.8g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 1120.6g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 2990g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 2502.5g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 1435g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 4487.4g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 1910g Capacity
