Justrite PVC Coated Fabric Spill Berm for Spill Control, 2502.5g Capacity
- RS Stock No.:
- 206-202
- Mfr. Part No.:
- JEN28504BL
- Brand:
- Justrite
Subtotal (1 unit)*
£2,927.04
(exc. VAT)
£3,512.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,927.04 |
*price indicative
- RS Stock No.:
- 206-202
- Mfr. Part No.:
- JEN28504BL
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Capacity | 2502.5g | |
| Type | Spill Berm | |
| Application | Spill Control | |
| Material | PVC Coated Fabric | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Capacity 2502.5g | ||
Type Spill Berm | ||
Application Spill Control | ||
Material PVC Coated Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Justrite modified PVC coated fabric is robust for heavy use, chemical-resistant, and UV-stable for outdoor applications. Its Rigid-Lock stainless-steel wall system ensures leak proof containment, while the single-piece construction and RF welds prevent seam leaks. Easy setup with push-on locks offers drive-through capability.
Indoor or Outdoor
Heavy duty
Heavy duty
Related links
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 5856.8g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 1120.6g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 4487.4g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 1910g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 2390g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 1435g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 2990g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 1795g Capacity
