Justrite PVC Coated Fabric Spill Berm for Spill Control, 5856.8g Capacity

Subtotal (1 unit)*

£6,324.99

(exc. VAT)

£7,589.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,324.99

*price indicative

RS Stock No.:
206-206
Mfr. Part No.:
JEN28510BL
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Capacity

5856.8g

Type

Spill Berm

Application

Spill Control

Material

PVC Coated Fabric

RoHS Status: Exempt

COO (Country of Origin):
NL
The Justrite modified PVC coated fabric is robust for heavy use, chemical-resistant, and UV-stable for outdoor applications. Its Rigid-Lock stainless-steel wall system ensures leak proof containment, while the single-piece construction and RF welds prevent seam leaks. Easy setup with push-on locks offers drive-through capability.

Indoor or Outdoor
Heavy duty

Related links