Justrite PVC Coated Fabric Spill Berm for Spill Control, 1910g Capacity
- RS Stock No.:
- 206-212
- Mfr. Part No.:
- JEN28528BL
- Brand:
- Justrite
Subtotal (1 unit)*
£2,452.41
(exc. VAT)
£2,942.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,452.41 |
*price indicative
- RS Stock No.:
- 206-212
- Mfr. Part No.:
- JEN28528BL
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Capacity | 1910g | |
| Type | Spill Berm | |
| Application | Spill Control | |
| Material | PVC Coated Fabric | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Capacity 1910g | ||
Type Spill Berm | ||
Application Spill Control | ||
Material PVC Coated Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Justrite Quick Berm features an ergonomic design for full inside berm accessibility and unobstructed floor space. Its patented Rigid-Lock system locks sidewalls in a 12-in vertical position for secure, spill-ready containment. Made from durable, chemical-resistant materials, it includes reinforced Critical Corner welds for fluid-tight reliability and a fray-resistant hem for added strength. Designed for easy portability, it withstands winds up to 40 mph when anchored.
Safe, drive-in spill containment for drums, IBC totes, and tanks
Quick and easy setup no assembly required
Helps comply with EPA SPCC regulations
Quick and easy setup no assembly required
Helps comply with EPA SPCC regulations
Related links
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 5856.8g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 1120.6g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 4487.4g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 2390g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 2502.5g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 1435g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 2990g Capacity
- Justrite PVC Coated Fabric Spill Berm for Spill Control, 20g Capacity
