Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 38 L for Spill Control

Subtotal (1 unit)*

£168.47

(exc. VAT)

£202.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.47

*price indicative

RS Stock No.:
206-196
Mfr. Part No.:
JEN28416YL
Brand:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Product Type

Spill Control Equipment

Sub Type

Spill Berm

Application

Spill Control

Material

Polyvinyl Chloride Coated Fabric

Containment Storage Capacity

38L

Width

762mm

Height

51mm

Length

1.37m

Standards/Approvals

EPA, SPCC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Justrite EnGuard I PVC coated fabric provides broad UV and chemical resistance for quickly containing minor spills and leaks during temporary storage of drums, machine parts, batteries, and equipment. Lightweight and durable, the fabric features brass grommets in each corner for easy anchoring, though anchor stakes are not included. Optional grates can be ordered to keep products and machinery above fluid. Helps comply with EPA spill prevention regulations.

No assembly required simply unfold and use

Walls quickly spring back into place with no memory loss

Helps comply with EPA SPCC regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy