Justrite Spill Control Equipment Flexible Spill Containment Polyvinyl Chloride Coated Fabric 18321 L for Spill Control
- RS Stock No.:
- 206-204
- Mfr. Part No.:
- JEN28508BL
- Brand:
- Justrite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-204
- Mfr. Part No.:
- JEN28508BL
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Spill Control Equipment | |
| Sub Type | Flexible Spill Containment | |
| Application | Spill Control | |
| Material | Polyvinyl Chloride Coated Fabric | |
| Containment Storage Capacity | 18321L | |
| Standards/Approvals | REACH | |
| Height | 305mm | |
| Length | 16.66m | |
| Width | 3.86m | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Spill Control Equipment | ||
Sub Type Flexible Spill Containment | ||
Application Spill Control | ||
Material Polyvinyl Chloride Coated Fabric | ||
Containment Storage Capacity 18321L | ||
Standards/Approvals REACH | ||
Height 305mm | ||
Length 16.66m | ||
Width 3.86m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Justrite modified PVC coated fabric is robust for heavy use, chemical-resistant, and UV-stable for outdoor applications. Its Rigid-Lock stainless-steel wall system ensures leak proof containment, while the single-piece construction and RF welds prevent seam leaks. Easy setup with push-on locks offers drive-through capability.
Indoor or Outdoor
Heavy duty
Related links
- Justrite Spill Control Equipment Flexible Spill Containment Polyvinyl Chloride Coated Fabric 9501 L for Spill Control
- Justrite Spill Control Equipment Flexible Spill Containment Polyvinyl Chloride Coated Fabric 16978 L for Spill Control
- Justrite Spill Control Equipment Flexible Spill Containment Polyvinyl Chloride Coated Fabric 4240 L for Spill Control
- Justrite Spill Control Equipment Flexible Spill Containment Polyvinyl Chloride Coated Fabric 22183 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 38 L for Spill Control
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride Coated Fabric 76 L for Spill Control
- Justrite Spill Control Equipment Drum Tray Polyvinyl Chloride Coated Fabric 151 L for Spill Control
- Justrite Spill Control Equipment Drum Tray Polyvinyl Chloride Coated Fabric 167 L for Spill Control
