Ecospill Ltd Cover for Spill Control

Subtotal (1 unit)*

£478.82

(exc. VAT)

£574.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£478.82

*price indicative

RS Stock No.:
794-173
Mfr. Part No.:
LRDKIT4572
Brand:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Kit

Sub Type

Cover

Application

Spill Control

Colour

Yellow

For Use With

Roof

Width

4.57m

Length

4.57m

RoHS Status: Exempt

COO (Country of Origin):
US
The Ecospill Ltd Drip diverter kit is expertly designed to mitigate the risks associated with roof and ceiling leaks. This innovative solution collects water and redirects it safely to a drainage point, thus preventing costly damage to property and minimising slip hazards. Crafted from lightweight vinyl-coated fabric, the kit is straightforward to install and comprises a 1.5m square diverter, a 7.6m hose, and rubber straps for emergency applications. Its robust yet easily dismantled structure makes the kit suitable for use in both internal and external environments, ensuring effective water management whenever and wherever needed.

Designed to collect and divert roof and ceiling leaks efficiently

Constructed from lightweight vinyl-coated fabric for easy handling

Includes essential components: a 1.5m square diverter and a 7.6m hose

Features rubber straps for emergency use, ensuring readiness in critical situations

Quick installation process allows for immediate response to leaks

Versatile for both internal and external applications

Weighs only 8 kgs, making it manageable and easy to transport

Dismantles effortlessly for storage when no longer needed

Prevents property damage and slip hazards caused by water accumulation

Suitable for various applications, including risk information boards and site traffic management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy