TE Connectivity GRACE INERTIA Grey Uninsulated Female Receptacle, Solder, 4.2 x 7.7 mm Tab Size 14 AWG to 16 AWG

Subtotal (1 reel of 2000 units)*

£299.73

(exc. VAT)

£359.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£299.73£0.15

*price indicative

RS Stock No.:
798-878
Mfr. Part No.:
1746971-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Termination Type

Solder

Gender

Female

Tab Thickness

800μm

Tab Size

4.2 x 7.7 mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

14AWG

Colour

Grey

Contact Material

Copper Alloy

Contact Plating

Pre Tin

Orientation

Straight

Series

GRACE INERTIA

COO (Country of Origin):
CN
The TE Connectivity Connector offers a reliable solution for seamless wire to board applications, featuring a locking mechanism that ensures complete circuit engagement and prevents accidental disconnections.

Inertia locking mechanism helps eliminate human error during assembly

Designed for easy assembly with an ergonomic form factor

Available in a 6.2mm centreline size, accommodating various wire sizes

Constructed to prevent half-mating, enhancing reliability in connections

Compatible with optional double lock plates for secure contact retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy