TE Connectivity 1606 Grey Uninsulated Female Receptacle, Receptacle, 7.6 x 7.75 mm Tab Size 17 AWG to 20 AWG
- RS Stock No.:
- 834-834
- Mfr. Part No.:
- 160626-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£8.37
(exc. VAT)
£10.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 484 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £8.37 | £0.419 |
| 5 - 9 | £7.70 | £0.385 |
| 10 + | £6.95 | £0.348 |
*price indicative
- RS Stock No.:
- 834-834
- Mfr. Part No.:
- 160626-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | Receptacle | |
| Gender | Female | |
| Tab Size | 7.6 x 7.75 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 2.8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series | 1606 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type Receptacle | ||
Gender Female | ||
Tab Size 7.6 x 7.75 mm | ||
Tab Thickness 810μm | ||
Tab Width 2.8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 17AWG | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series 1606 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Female Quick-disconnect Receptacle is a high-reliability Terminal is engineered for straight orientation electrical connections. This brass component features a Durable tin plating finish to ensure consistent conductivity in demanding environments ranging from -40°C to 110°C.
Fits 2.8 mm by 0.81 mm mating tabs
Compatible with wire sizes 17 to 20 AWG
F-Crimp termination with an open barrel
High-grade brass material with tin plating
Related links
- TE Connectivity 6204 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 14 AWG to
- TE Connectivity 6225 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 14 AWG to
- TE Connectivity 6227 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity 6198 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 22 AWG to
- TE Connectivity 6210 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTON 110 Grey Uninsulated Female Receptacle 2.8 mm Tab Size
- TE Connectivity GRACE INERTIA Grey Uninsulated Female Receptacle 4.2 x 7.7 mm Tab Size 14 AWG to 16 AWG
