TE Connectivity FASTIN-FASTON 250 Metallic Uninsulated Female Quick Connect, F Crimp, 6.35 mm Tab Size

Subtotal (1 reel of 2500 units)*

£337.93

(exc. VAT)

£405.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£337.93£0.135

*price indicative

RS Stock No.:
795-504
Mfr. Part No.:
280080-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Connect

Gender

Female

Tab Width

6.35mm

Tab Size

6.35 mm

Tab Thickness

810μm

Insulation

Uninsulated

Colour

Metallic

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

30.1mm

Series

FASTIN-FASTON 250

COO (Country of Origin):
IT
The TE Connectivity quick disconnect tab is an uninsulated Terminal is designed for efficient electrical connections. Its primary function is to facilitate reliable connection and disconnection in discrete wire applications.

Rated for a voltage of 250 V, ensuring safe operation

Compatible with wire sizes ranging from 4 to 6 mm²

Features a straight Terminal orientation with a tab width of 6.35 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy