TE Connectivity 5-16048 Red Partially Insulated Male Quick Terminal, Compression, 4.8 mm Tab Size

Subtotal (1 reel of 3500 units)*

£2,314.12

(exc. VAT)

£2,776.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,314.12£0.661

*price indicative

RS Stock No.:
795-162
Mfr. Part No.:
5-160483-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Compression

Product Type

Quick Terminal

Gender

Male

Tab Width

4.8mm

Tab Size

4.8 mm

Tab Thickness

800μm

Insulation

Partially Insulated

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

RoHS

Insulation Material

Nylon

Overall Length

20.88mm

Series

5-16048

COO (Country of Origin):
MX
The TE Connectivity Connector is a versatile receptacle designed for quick disconnect applications, optimising efficiency and ease of use in electrical setups. It is essential for reliable connections across various wire sizes.

Accommodates wire sizes ranging from 592 to 3260 CMA

Constructed from Durable nylon insulation material for longevity

Straight Terminal orientation ensures a streamlined installation process

Features compression crimp for secure wire termination

Red barrel colour facilitates easy identification in assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy