TE Connectivity FASTON Red Partially Insulated Female Quick Disconnect Crimp Terminal, Crimp, 5 mm Tab Size 18 AWG to 22
- RS Stock No.:
- 788-208
- Mfr. Part No.:
- 140950-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£173.91
(exc. VAT)
£208.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.91 | £0.87 |
*price indicative
- RS Stock No.:
- 788-208
- Mfr. Part No.:
- 140950-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 5mm | |
| Tab Thickness | 800μm | |
| Tab Size | 5 mm | |
| Insulation | Partially Insulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Insulation Material | Nylon | |
| Overall Length | 21.6mm | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 5mm | ||
Tab Thickness 800μm | ||
Tab Size 5 mm | ||
Insulation Partially Insulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Insulation Material Nylon | ||
Overall Length 21.6mm | ||
Series FASTON | ||
- COO (Country of Origin):
- DE
The TE Connectivity High quality receptacle is designed for quick disconnect applications, accommodating wire sizes between 22 and 18 AWG. Its partially insulated construction ensures reliable connections while maintaining ease of use.
Compatible with wire sizes from 509 to 1900 CMA
Features a 5 mm mating tab width for enhanced connectivity
Constructed from nylon insulation for durability
Manufactured with compression crimp technology for secure terminations
Related links
- TE Connectivity FASTON 110 Red Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 16
- TE Connectivity 205 Series Red Partially Insulated Female Quick Disconnect Crimp Terminal 5.21 mm Tab Size 22
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 26
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 22
- TE Connectivity FASTON Yellow Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 10 AWG
- Distrelec 3903 Red Partially Insulated Quick Disconnect Crimp Terminal 6.3 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity 1377175-6 Blue Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- JST V5.5 Yellow Insulated Quick Disconnect Crimp Terminal 5 mm Tab Size 12 AWG to 10 AWG
