TE Connectivity FASTON 110 Red Partially Insulated Female Quick Disconnect Crimp Terminal, Crimp, 2.79 mm Tab Size 16
- RS Stock No.:
- 679-147
- Mfr. Part No.:
- 640927-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-147
- Mfr. Part No.:
- 640927-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 2.79 mm | |
| Tab Thickness | 410μm | |
| Tab Width | 2.79mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | CSA | |
| Insulation Material | Nylon | |
| Overall Length | 20.36mm | |
| Series | FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 2.79 mm | ||
Tab Thickness 410μm | ||
Tab Width 2.79mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals CSA | ||
Insulation Material Nylon | ||
Overall Length 20.36mm | ||
Series FASTON 110 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is a partially insulated Terminal designed for low-insertion force connections in Compact electrical systems. It supports wire sizes from 16 to 14 AWG and features a narrow 2.79 mm [.11 in] tab width, making it Ideal for miniature applications such as instrumentation, control panels, and small appliances. The insulation sleeve enhances handling safety and helps prevent short circuits during installation.
Compatible with wire sizes from 1.04 to 2.62 mm²
Tab width of 2.79 mm for miniature FASTON interface
Partially insulated design improves safety and handling
Related links
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 26
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 22
- TE Connectivity FASTON Red Partially Insulated Female Quick Disconnect Crimp Terminal 5 mm Tab Size 18 AWG to 22
- TE Connectivity FASTON Yellow Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 10 AWG
- Distrelec 3903 Red Partially Insulated Quick Disconnect Crimp Terminal 6.3 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity 205 Series Red Partially Insulated Female Quick Disconnect Crimp Terminal 5.21 mm Tab Size 22
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.3 mm Tab Size 22 AWG to 16 AWG
