Distrelec 3903 Red Partially Insulated Quick Disconnect Crimp Terminal, Crimp, 6.3 mm Tab Size 20 AWG to 17 AWG

Subtotal (1 pack of 100 units)*

£7.75

(exc. VAT)

£9.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 33 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +£7.75£0.078

*price indicative

RS Stock No.:
609-044
Distrelec Article No.:
148-20-733
Mfr. Part No.:
3903
Brand:
Distrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Distrelec

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Tab Size

6.3 mm

Tab Thickness

800μm

Tab Width

6.3mm

Insulation

Partially Insulated

Maximum Wire Size AWG

17AWG

Minimum Wire Size AWG

20AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

PVC

Standards/Approvals

No

Overall Length

20mm

Series

3903

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy