TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal, Crimp, 2.79 mm Tab Size 26

Subtotal (1 reel of 5000 units)*

£2,047.28

(exc. VAT)

£2,456.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,047.28£0.409

*price indicative

RS Stock No.:
678-802
Mfr. Part No.:
641324-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Thickness

510μm

Tab Size

2.79 mm

Tab Width

2.79mm

Insulation

Partially Insulated

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

26AWG

Colour

Silver

Contact Material

Brass

Contact Plating

Pre Tin

Orientation

Straight

Insulation Material

Nylon

Overall Length

17.81mm

Series

FASTON 110

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle is a partially insulated Terminal designed for miniature wire connections in low-current electrical systems. It supports wire sizes from 26 to 24 AWG and features a narrow 2.79 mm [.11 in] tab width compatible with FASTON 110 series tabs. The insulation sleeve enhances safety and handling during assembly, making it Ideal for Compact applications such as instrumentation, control panels, and small appliances.

Supports wire sizes from 0.12 to 0.20 mm²

Tab width of 2.79 mm for FASTON 110 interface

Partially insulated design improves handling and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy