TE Connectivity 928909 Black Uninsulated Female Receptacle, Quick Disconnect, 6.35 mm Tab Size 24 AWG to 20 AWG

Subtotal (1 reel of 1500 units)*

£253.62

(exc. VAT)

£304.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£253.62£0.169

*price indicative

RS Stock No.:
786-752
Mfr. Part No.:
928909-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Quick Disconnect

Product Type

Receptacle

Gender

Female

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 mm

Insulation

Uninsulated

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Insulation Material

Nylon

Overall Length

20.36mm

Series

928909

COO (Country of Origin):
IT
The TE Connectivity quick disconnect receptacle is designed for reliable, uninsulated connections within wire ranges of 24 – 20 AWG. It offers a robust solution for electrical connectivity in various applications.

Constructed from brass with tin plating for durability

Straight orientation and F-Crimp type for easy assembly

Compatible with discrete wire configurations and offers a positive lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy