TE Connectivity 6262 Black Uninsulated Female Quick Disconnect Crimp Terminal, Screw, 6.35 mm Tab Size 24 AWG to 22 AWG
- RS Stock No.:
- 795-929
- Mfr. Part No.:
- 62627-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£227.74
(exc. VAT)
£273.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £227.74 | £0.228 |
*price indicative
- RS Stock No.:
- 795-929
- Mfr. Part No.:
- 62627-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Screw | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 25.4mm | |
| Series | 6262 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Screw | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 24AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 25.4mm | ||
Series 6262 | ||
- COO (Country of Origin):
- US
The TE Connectivity double-ended test tab is designed for mechanical and electrical testing of FASTON, Ultra-Fast FASTON, and Positive Lock receptacles, ensuring precise insertion and extraction evaluations.
Constructed from high-quality materials for reliable performance
Facilitates mechanical testing using TE gauge number 100505
Provides accurate assessment for electrical and temperature rise testing
Meets RoHS compliance standards for environmental safety
Related links
- TE Connectivity 6365 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity 6204 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 14 AWG to
- TE Connectivity 6210 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity 6383 Black Uninsulated Female Quick Disconnect Crimp Terminal 12.7 x 6.35 mm Tab Size 26 AWG to
- TE Connectivity 6227 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity 6198 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 22 AWG to
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.61 mm Tab Size 14 AWG
