TE Connectivity 928949 Pink Uninsulated Female Receptacle, Quick Disconnect, 6.35 mm Tab Size 13 AWG to 11 AWG
- RS Stock No.:
- 786-753
- Mfr. Part No.:
- 928949-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£584.52
(exc. VAT)
£701.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £584.52 | £0.195 |
*price indicative
- RS Stock No.:
- 786-753
- Mfr. Part No.:
- 928949-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Quick Disconnect | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 13AWG | |
| Maximum Wire Size AWG | 11AWG | |
| Colour | Pink | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 28mm | |
| Series | 928949 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Quick Disconnect | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 13AWG | ||
Maximum Wire Size AWG 11AWG | ||
Colour Pink | ||
Contact Material Phosphor Bronze | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 28mm | ||
Series 928949 | ||
- COO (Country of Origin):
- DE
The TE Connectivity quick disconnect tab is an uninsulated Terminal is designed for reliable connections in discrete wire applications. Its robust construction ensures a secure mating with wire sizes ranging from 2.62 to 4.17 mm².
Tab width measures 6.35 mm [.25 in] for compatibility with standard connectors
Crafted from phosphor bronze, offering excellent durability and conductivity
F-Crimp design ensures strong mechanical attachment to the wire
Related links
- TE Connectivity 928909 Black Uninsulated Female Receptacle 6.35 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity 880683 Black Uninsulated Female Receptacle 6.35 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity 969176 Silver Uninsulated Female Receptacle 2.8 mm Tab Size 17 AWG to 15 AWG
- TE Connectivity 900319 Black Uninsulated Female Receptacle 7.92 mm Tab Size 20 AWG to 18 AWG
- TE Connectivity 6198 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 22 AWG to
- TE Connectivity Positive Lock Pink Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.51 mm Tab Size
- TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
