TE Connectivity Ultra-Fast 110 Violet Insulated Female Quick Disconnect Crimp Terminal, F Crimp, 2.8 mm x 0.51 mm Tab
- RS Stock No.:
- 686-643
- Mfr. Part No.:
- 7-520365-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£525.86
(exc. VAT)
£631.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £525.86 | £0.175 |
*price indicative
- RS Stock No.:
- 686-643
- Mfr. Part No.:
- 7-520365-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 3.18mm | |
| Tab Thickness | 510μm | |
| Tab Size | 2.8 mm x 0.51 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Violet | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Insulation Material | Nylon | |
| Overall Length | 18.7mm | |
| Series | Ultra-Fast 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 3.18mm | ||
Tab Thickness 510μm | ||
Tab Size 2.8 mm x 0.51 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Violet | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Insulation Material Nylon | ||
Overall Length 18.7mm | ||
Series Ultra-Fast 110 | ||
- COO (Country of Origin):
- US
The TE Connectivity Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal, with a wire crimp that delivers electromechanical performance comparable to open barrel "F" crimp FASTON terminals. Its "User-Friendly" design features easy mating with rounded corners for enhanced usability. The .187 and .250 series receptacles incorporate a two-stage roll configuration and a cantilever-mounted dimple, facilitating easy insertion. This design also ensures multiple independent points of contact, reducing tab Interface resistance and improving overall connection reliability.
Designed for correct lead-in of tab
Full mating with a variety of tab styles including those with shoulders
Visual inspection of crimp and wire brush
Assemblies contain wire size and tab size designation
Related links
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity Ultra-Fast .110 Purple Insulated Female Spade Connector 2.8 → 3.18 mm Tab Size 26 AWG to
- TE Connectivity Ultra-Fast .110 Red Spade Connector 2.8 → 3.18 mm² Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
