TE Connectivity Ultra Fast 110 Red Nylon Spade Connector, Quick Disconnect Receptacle, 2.8 mm, 3.18 mm Tab Size

Subtotal (1 reel of 2000 units)*

£310.54

(exc. VAT)

£372.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£310.54£0.155

*price indicative

RS Stock No.:
481-183
Mfr. Part No.:
2-520310-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Quick Disconnect Receptacle

Series

Ultra Fast 110

Tab Size

2.8 mm, 3.18 mm

Tab Thickness

0.81mm

Tab Width

.11 in, .125 in

Insulation

Nylon

Colour

Red

COO (Country of Origin):
US
The TE Connectivity Quick disconnect receptacle is expertly designed for seamless connections with 22 to 18 AWG wire sizes, ensuring optimal performance in a variety of applications. Crafted from durable brass, it features a design that supports quick and reliable connectivity while maintaining robust electrical characteristics. The receptacle accommodates different mating tab widths, enhancing versatility and compatibility with various components. With an operating temperature range from -40 to 110 °C, this product is built to endure demanding environments, providing peace of mind in industrial settings. Complete with fully insulated options and compliant with essential agency standards, this receptacle not only assures high operational reliability but also prioritises safety. This product is an essential choice for professionals seeking dependable terminal solutions that align with high industry standards.

Constructed from premium materials ensuring longevity
Features a closed barrel type for increased reliability
Offers compatibility with a diverse range of wire gauges
Provides excellent insulation with nylon material
Includes comprehensive voltage ratings for safety and efficiency
Designed to meet industry standards for quality assurance
Packaged conveniently for bulk use enhancing operational efficiency
Low halogen content aligns with sustainability practices
Dimpled mating retention feature ensures a secure fit

Related links