Molex 19144 Natural Insulated Spade Connector
- RS Stock No.:
- 684-527
- Mfr. Part No.:
- 19144-0018
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£179.50
(exc. VAT)
£215.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £179.50 | £0.12 |
*price indicative
- RS Stock No.:
- 684-527
- Mfr. Part No.:
- 19144-0018
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Insulation | Insulated | |
| Colour | Natural | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 19144 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Insulation Insulated | ||
Colour Natural | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 19144 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Spade Tongue Terminal is expertly designed for applications involving 16 to 14 AWG wire, providing a reliable connection that enhances performance in various electrical setups. This high-quality component ensures consistency and reliability across your projects. Engineered with a closed barrel type and crafted from durable PVC insulation, this spade terminal not only meets stringent safety standards but also enhances the longevity of your connections. The incorporation of tin plating optimises conductivity, ensuring efficient current transfer while maintaining compliance with global environmental regulations.
Closed barrel design enables secure and reliable connections
Natural resin colour enhances visual identification during installation
Flammability rating of 94V0 ensures compliance with safety standards
PVC insulation provides robust protection against wear and tear
Tin plating enhances conductivity, maximising electrical performance
Lightweight design allows for easy handling and installation
Crimp or compression termination interface style for versatile application
Adheres to EU RoHS compliance, ensuring safe materials are used
Related links
- Molex 19144 Natural Insulated Male Spade Connector
- Molex 19144 Natural Insulated Male Terminal 8.03 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity Ultra-Pod Natural Insulated Spade Connector 4.75 x 0.81 mm Tab Size
- Molex 19164 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity SMP 0-0320863-0 Blue Insulated Spade Connector
- TE Connectivity PLASTI-GRIP Red Insulated Spade Connector
- TE Connectivity 324 Insulated Spade Connector
- TE Connectivity 52921 Yellow Insulated Spade Connector 26 AWG to 22 AWG
