Molex 19144 Natural Insulated Male Terminal, Crimp, 8.03 mm Tab Size 18 AWG to 22 AWG
- RS Stock No.:
- 786-964
- Mfr. Part No.:
- 19144-0002
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£372.38
(exc. VAT)
£446.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £372.38 | £0.248 |
*price indicative
- RS Stock No.:
- 786-964
- Mfr. Part No.:
- 19144-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Terminal | |
| Gender | Male | |
| Tab Width | 4.75mm | |
| Tab Size | 8.03 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Natural | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | Low-Halogen Status | |
| Insulation Material | PVC | |
| Series | 19144 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Terminal | ||
Gender Male | ||
Tab Width 4.75mm | ||
Tab Size 8.03 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Natural | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Standards/Approvals Low-Halogen Status | ||
Insulation Material PVC | ||
Series 19144 | ||
- COO (Country of Origin):
- US
The Molex Terminal is designed to securely connect wires, ensuring reliable electrical performance in various applications. Its robust construction caters to High power solutions and enhances connectivity reliability.
Made from high-quality materials for enhanced durability
Designed for optimal electrical conductivity
Suitable for diverse applications in automotive and industrial environments
Facilitates easy and secure wire connections
Related links
- Molex 19144 Natural Insulated Male Spade Connector
- Molex 19144 Natural Insulated Spade Connector
- Molex 19144 Yellow Partial Male Terminal 9.53 mm Tab Size 12 AWG to 12 AWG
- TE Connectivity PIDG Blue Partially Insulated Male Terminal 6 mm Tab Size 16 AWG
- TE Connectivity FASTON Yellow Non-insulated Male Terminal 7.52 x 0.5 mm Tab Size
- Molex 19001 Red Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19043 Natural Uninsulated Male/Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- Molex 19164 Blue Insulated Male Crimp Terminal 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
