TE Connectivity FASTON Yellow Non-insulated Male Terminal, Crimp, 7.52 x 0.5 mm Tab Size
- RS Stock No.:
- 678-780
- Mfr. Part No.:
- 63747-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
£149.22
(exc. VAT)
£179.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.22 | £0.099 |
*price indicative
- RS Stock No.:
- 678-780
- Mfr. Part No.:
- 63747-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Terminal | |
| Gender | Male | |
| Tab Width | 7.49mm | |
| Tab Size | 7.52 x 0.5 mm | |
| Insulation | Non-insulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 14.48mm | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Terminal | ||
Gender Male | ||
Tab Width 7.49mm | ||
Tab Size 7.52 x 0.5 mm | ||
Insulation Non-insulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 14.48mm | ||
Series FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity Compact tab Terminal designed for quick, reliable connections in space-constrained electrical assemblies. It belongs to the FASTON 125 series, which features a tab width of 3.18 mm [.125 in], making it suitable for miniature applications such as small appliances, instrumentation, and control systems. The Terminal is constructed from brass and is available in various plating options to enhance conductivity and corrosion resistance.
Tab width of 3.18 mm for Compact Interface compatibility
Made from brass for strong electrical performance
Suitable for miniature applications requiring space efficiency
Related links
- TE Connectivity AMPLIVAR Yellow Non-insulated Male Terminal 8.65 x 0.5 mm Tab Size
- TE Connectivity FASTON 205 Yellow Non-insulated Male Terminal 7.5 mm Tab Size
- TE Connectivity FASTON 250 Silver Non-insulated Female Terminal 7.54 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON Yellow Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 10 AWG
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- RS PRO Blue Insulated Male Spade Connector 4.75 x 0.5 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity FastOn PRONER Silver Uninsulated Female Spade Connector 2.79 x 0.5 mm Tab Size 24 AWG to 17 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.8 x 0.5 mm Tab Size 20 AWG to 17 AWG
