Molex 19144 Yellow Partial Male Terminal, Solder, 9.53 mm Tab Size 12 AWG to 12 AWG

Subtotal (1 bag of 1000 units)*

£265.71

(exc. VAT)

£318.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£265.71£0.266

*price indicative

RS Stock No.:
787-262
Mfr. Part No.:
19144-0039
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal

Termination Type

Solder

Gender

Male

Tab Size

9.53 mm

Insulation

Partial

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

12AWG

Colour

Yellow

Contact Material

Copper Alloy

Contact Plating

Tin

Insulation Material

PVC

Standards/Approvals

Low-Halogen Status

Series

19144

COO (Country of Origin):
US
The Molex Terminal is designed to securely connect wires, ensuring reliable electrical performance in various applications. Its robust construction caters to High power solutions and enhances connectivity reliability.

Made from high-quality materials for enhanced durability

Designed for optimal electrical conductivity

Suitable for diverse applications in automotive and industrial environments

Facilitates easy and secure wire connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy