TE Connectivity 5294 Yellow Partially Insulated Female Terminal, Solder, 6.35 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 795-914
- Mfr. Part No.:
- 52940
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-914
- Mfr. Part No.:
- 52940
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Terminal | |
| Gender | Female | |
| Tab Size | 6.35 mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Plastic | |
| Overall Length | 24mm | |
| Series | 5294 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Terminal | ||
Gender Female | ||
Tab Size 6.35 mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Plastic | ||
Overall Length 24mm | ||
Series 5294 | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring Spade Terminal provides a reliable connection for wire sizes ranging from 12 to 10 AWG, is designed for efficient electrical performance and secure fastening in various applications.
Closed barrel design enhances connection integrity
Tin plating ensures durability and conductivity
Partially insulated for improved safety during use
Rated for a voltage of 300 V, suitable for a range of electrical systems
Related links
- TE Connectivity FASTON Yellow Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 10 AWG
- TE Connectivity 5245 Red Partially Insulated Female Terminal 8.71 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity 69607 Yellow Partially Insulated Female Crimp Terminal 11.3 x 7.9 mm Tab Size
- TE Connectivity 52957 Blue Partially Insulated Female Terminal 10 Tab Size 16 AWG to 14 AWG
- TE Connectivity 52463 Blue Partially Insulated Female Terminal 52 Tab Size 16 AWG to 14 AWG
- TE Connectivity SOLISTRAND Silver Non-insulated Female Terminal 10.16 x 0.9 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 8-64091 Blue Partially Insulated Female Receptacle 5.21 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 8-64091 Red Partially Insulated Female Receptacle 4.75 mm Tab Size 22 AWG to 18 AWG
