TE Connectivity 52921 Yellow Insulated Spade Connector 26 AWG to 22 AWG
- RS Stock No.:
- 472-101
- Distrelec Article No.:
- 304-47-436
- Mfr. Part No.:
- 52921
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£252.40
(exc. VAT)
£302.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £252.40 | £1.683 |
*price indicative
- RS Stock No.:
- 472-101
- Distrelec Article No.:
- 304-47-436
- Mfr. Part No.:
- 52921
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 500μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Vinyl | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Overall Length | 16.5mm | |
| Series | 52921 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 500μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Vinyl | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Overall Length 16.5mm | ||
Series 52921 | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade terminal is engineered for versatility and reliability, catering specifically to a range of wire sizes from 26 to 22 AWG. The design combines robust components with a partially insulated construction, ensuring secure connections while maintaining simplicity in installation. With its closed barrel design and straight orientation, it provides exceptional electrical performance and superior retention for various applications. The terminal is plated with tin, protecting against corrosion and enhancing conductivity, making it an ideal choice for both industrial and commercial settings. Designed to meet stringent industry standards, this product ensures compliance with EU regulations, affirming its dependability and commitment to quality.
Compatible with copper wire materials for optimal performance
Voltage rating supports 300 V applications
Yellow insulation sleeve and stripe colour provide clear identification
Designed for ease of installation with straight terminal orientation
Meets EU RoHS and REACH compliance for environmental safety
Suitable for a variety of wire sizes, accommodating diverse needs
Related links
- TE Connectivity PIDG Insulated Spade Connector 26 AWG to 22 AWG
- RS PRO Yellow Insulated Female Spade Connector 2.8 x 0.5 mm Tab Size 26 AWG to 22 AWG
- RS PRO Yellow Insulated Female Spade Connector 2.8 x 0.8 mm Tab Size 26 AWG to 22 AWG
- TE Connectivity Push Splice Push Grip Yellow Insulated Spade Connector, Push-in 22 AWG to 12 AWG
- TE Connectivity SMP Yellow Insulated Spade Connector, Crimp
- Chemelex B-106 Yellow Insulated Female Spade Connector, Crimp 22 AWG to 10 AWG
- TE Connectivity 52734 Uninsulated Spade Connector 26 AWG to 22 AWG
- TE Connectivity 3245 Yellow Insulated Female Spade Connector 6 mm Tab Size 12 AWG to 10 AWG
