TE Connectivity 1601012 Quick Disconnect Crimp Terminal
- RS Stock No.:
- 479-280
- Distrelec Article No.:
- 304-59-132
- Mfr. Part No.:
- 1601012-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
£2,444.66
(exc. VAT)
£2,933.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,444.66 | £0.122 |
*price indicative
- RS Stock No.:
- 479-280
- Distrelec Article No.:
- 304-59-132
- Mfr. Part No.:
- 1601012-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Series | 1601012 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Series 1601012 | ||
- COO (Country of Origin):
- US
The TE Connectivity wire-to-wire connection solution exemplifies precision and reliability, specifically designed to meet rigorous industry standards. This product features a robust and versatile terminal, ensuring connectivity in various applications. Its low halogen composition underlines a commitment to both safety and environmental responsibility, making it an excellent choice for modern electrical systems. With stringent compliance to EU directives such as RoHS and ELV, this terminal not only demonstrates superior performance but also addresses the growing demand for eco-friendly materials. Designed to withstand demanding conditions, it is an indispensable component for engineers and manufacturers aiming for excellence in connectivity.
Low halogen content ensures safer usage and compliance with environmental regulations
EU RoHS and ELV compliant, highlighting commitment to sustainable manufacturing practices
Product design enables easy installation and compatibility across various applications
Manufactured with high-quality materials to assure durability and long service life
Backed by extensive support and documentation to assist in product implementation
Related links
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to
- TE Connectivity 165017 Yellow Insulated Female Quick Disconnect Crimp Terminal, 5 mm Tab Size
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity FASTON 187 Pink Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
