TE Connectivity 6353 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 0.3 x 0.3 in Tab Size 18 AWG to 14
- RS Stock No.:
- 795-184
- Mfr. Part No.:
- 63537-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
£646.48
(exc. VAT)
£775.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £646.48 | £0.059 |
*price indicative
- RS Stock No.:
- 795-184
- Mfr. Part No.:
- 63537-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 0.3 x 0.3 in | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 19.18mm | |
| Series | 6353 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 0.3 x 0.3 in | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 19.18mm | ||
Series 6353 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector offers a robust connection solution designed for optimal performance in a variety of applications, ensuring reliable electrical continuity.
Supports wire sizes from 18-14 AWG for versatile connectivity
Constructed from high-quality brass, ensuring durability and longevity
Features tin plating for enhanced corrosion resistance
Designed with insulation support for improved electrical performance
Related links
- TE Connectivity 6344 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to 12
- TE Connectivity 6344 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to
- TE Connectivity 6375 Silver Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 16 AWG to
- TE Connectivity 6375 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 16 AWG to
- TE Connectivity 6235 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.5 x 0.08 in Tab Size 24 AWG to
- TE Connectivity 6359 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.22 in Tab Size 18 AWG to
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.14 in Tab Size 22 AWG to
- TE Connectivity 6197 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.14 x 0.2 in Tab Size 22 AWG to
