TE Connectivity 6344 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 0.3 x 0.3 in Tab Size 18 AWG to

Subtotal (1 reel of 4000 units)*

£370.25

(exc. VAT)

£444.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£370.25£0.093

*price indicative

RS Stock No.:
795-479
Mfr. Part No.:
63445-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Size

0.3 x 0.3 in

Tab Thickness

810μm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

18AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

UL

Overall Length

17.2mm

Series

6344

COO (Country of Origin):
US
The TE Connectivity receptacle is designed for efficient electrical connections in various applications. It provides reliable interaction between terminals and tabs, ensuring optimal performance across a range of wire types.

Supports wire ranges of 22-16 AWG for versatile applications

Constructed with a brass base for enhanced durability

Available in tin-plated finish for increased corrosion resistance

Features an insulation support design for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy